AQY2C1R2PZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 1 918
Unit Price: 254,49000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 13 790
Unit Price: 220,81000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 324,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 324,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 207,51313 Kč
Datasheet
4-TSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-TSON
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY2C1R2PZ

DigiKey Part Number
AQY2C1R2PZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY2C1R2PZ
Description
SSR RELAY SPST-NO 300MA 0-40V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.8VDC
Voltage - Load
0 V ~ 40 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500146,46151 Kč512 615,29 Kč
Manufacturers Standard Package
Unit Price without VAT:146,46151 Kč
Unit Price with VAT:177,21843 Kč