Parametric Equivalent

AQY232G3HSX | |
|---|---|
DigiKey Part Number | 255-AQY232G3HSXTR-ND - Tape & Reel (TR) 255-AQY232G3HSXCT-ND - Cut Tape (CT) 255-AQY232G3HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY232G3HSX |
Description | PHOTOMOS 60V 2A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.6VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 10 | 174,15700 Kč | 1 741,57 Kč |
| 25 | 166,31240 Kč | 4 157,81 Kč |
| 50 | 160,60540 Kč | 8 030,27 Kč |
| 100 | 155,09330 Kč | 15 509,33 Kč |
| 250 | 148,09216 Kč | 37 023,04 Kč |
| 500 | 143,00184 Kč | 71 500,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,08327 Kč | 138 083,27 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |


