
AQY231R1W1Y | |
|---|---|
DigiKey Part Number | 255-AQY231R1W1YTR-ND - Tape & Reel (TR) 255-AQY231R1W1YCT-ND - Cut Tape (CT) 255-AQY231R1W1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY231R1W1Y |
Description | PHOTOMOS HS WSSOP 1 FORM A LOW C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.41VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,23000 Kč | 237,23 Kč |
| 10 | 211,38400 Kč | 2 113,84 Kč |
| 25 | 201,85280 Kč | 5 046,32 Kč |
| 50 | 194,93140 Kč | 9 746,57 Kč |
| 100 | 188,23960 Kč | 18 823,96 Kč |
| 250 | 179,74004 Kč | 44 935,01 Kč |
| 500 | 173,56062 Kč | 86 780,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 167,58958 Kč | 167 589,58 Kč |
| Unit Price without VAT: | 237,23000 Kč |
|---|---|
| Unit Price with VAT: | 287,04830 Kč |






