



AQY221R6TW | |
|---|---|
DigiKey Part Number | 255-4144-2-ND - Tape & Reel (TR) 255-4144-1-ND - Cut Tape (CT) 255-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R6TW |
Description | SSR RELAY SPST-NO 800MA 0-30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 800 mA | |
On-State Resistance (Max) | 350 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 205,63300 Kč | 2 056,33 Kč |
| 25 | 196,36480 Kč | 4 909,12 Kč |
| 50 | 189,63300 Kč | 9 481,65 Kč |
| 100 | 183,12150 Kč | 18 312,15 Kč |
| 250 | 174,85288 Kč | 43 713,22 Kč |
| 500 | 168,84156 Kč | 84 420,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,03351 Kč | 163 033,51 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |

