

AQY221R2TY | |
|---|---|
DigiKey Part Number | 255-3112-2-ND - Tape & Reel (TR) 255-3112-1-ND - Cut Tape (CT) 255-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2TY |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,38000 Kč | 210,38 Kč |
| 10 | 187,51200 Kč | 1 875,12 Kč |
| 25 | 179,05480 Kč | 4 476,37 Kč |
| 50 | 172,91820 Kč | 8 645,91 Kč |
| 100 | 166,98160 Kč | 16 698,16 Kč |
| 250 | 159,44116 Kč | 39 860,29 Kč |
| 500 | 153,96078 Kč | 76 980,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,66496 Kč | 148 664,96 Kč |
| Unit Price without VAT: | 210,38000 Kč |
|---|---|
| Unit Price with VAT: | 254,55980 Kč |




