Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221N3TY

DigiKey Part Number
255-3486-2-ND - Tape & Reel (TR)
255-3486-1-ND - Cut Tape (CT)
255-3486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221N3TY
Description
SSR RELAY SPST-NO 150MA 0-25V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 25 V
Load Current
150 mA
On-State Resistance (Max)
7.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,55000 Kč203,55 Kč
10181,36700 Kč1 813,67 Kč
25173,20800 Kč4 330,20 Kč
50167,26760 Kč8 363,38 Kč
100161,52510 Kč16 152,51 Kč
250154,23252 Kč38 558,13 Kč
500148,93086 Kč74 465,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,80834 Kč143 808,34 Kč
Manufacturers Standard Package
Unit Price without VAT:203,55000 Kč
Unit Price with VAT:246,29550 Kč