



AQY214EHAZ | |
|---|---|
DigiKey Part Number | 255-AQY214EHAZTR-ND - Tape & Reel (TR) 255-AQY214EHAZCT-ND - Cut Tape (CT) 255-AQY214EHAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY214EHAZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214EHAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 37,03500 Kč | 370,35 Kč |
| 25 | 35,37040 Kč | 884,26 Kč |
| 50 | 34,16340 Kč | 1 708,17 Kč |
| 100 | 32,99210 Kč | 3 299,21 Kč |
| 250 | 31,50612 Kč | 7 876,53 Kč |
| 500 | 30,42544 Kč | 15 212,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,38078 Kč | 29 380,78 Kč |
| 2 000 | 28,37158 Kč | 56 743,16 Kč |
| 3 000 | 27,79702 Kč | 83 391,06 Kč |
| 5 000 | 27,08933 Kč | 135 446,65 Kč |
| 7 000 | 26,63293 Kč | 186 430,51 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |

