
AQY212G3HSX | |
|---|---|
DigiKey Part Number | 255-AQY212G3HSXTR-ND - Tape & Reel (TR) 255-AQY212G3HSXCT-ND - Cut Tape (CT) 255-AQY212G3HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212G3HSX |
Description | PHOTOMOS 60V 1.8A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AQY212G3HSX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.8 A |
Series | On-State Resistance (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 163,97300 Kč | 1 639,73 Kč |
| 25 | 156,58640 Kč | 3 914,66 Kč |
| 50 | 151,21920 Kč | 7 560,96 Kč |
| 100 | 146,02850 Kč | 14 602,85 Kč |
| 250 | 139,43596 Kč | 34 858,99 Kč |
| 500 | 134,64380 Kč | 67 321,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 130,01374 Kč | 130 013,74 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |


