



AQY211G2SZ | |
|---|---|
DigiKey Part Number | 255-6060-2-ND - Tape & Reel (TR) 255-6060-1-ND - Cut Tape (CT) 255-6060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY211G2SZ |
Description | SSR RELAY SPST-NO 1.6A 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 1.6 A |
Series | On-State Resistance (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 99,76100 Kč | 997,61 Kč |
| 25 | 95,26360 Kč | 2 381,59 Kč |
| 50 | 92,00060 Kč | 4 600,03 Kč |
| 100 | 88,84460 Kč | 8 884,46 Kč |
| 250 | 84,83612 Kč | 21 209,03 Kč |
| 500 | 81,92244 Kč | 40 961,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,10661 Kč | 79 106,61 Kč |
| 2 000 | 76,38621 Kč | 152 772,42 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |



