



AQV256HAX | |
|---|---|
DigiKey Part Number | 255-AQV256HAXTR-ND - Tape & Reel (TR) 255-AQV256HAXCT-ND - Cut Tape (CT) 255-AQV256HAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV256HAX |
Description | SSR RELAY SPST-NO 130MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,09000 Kč | 158,09 Kč |
| 10 | 140,84600 Kč | 1 408,46 Kč |
| 25 | 134,50120 Kč | 3 362,53 Kč |
| 50 | 129,88700 Kč | 6 494,35 Kč |
| 100 | 125,43060 Kč | 12 543,06 Kč |
| 250 | 119,76944 Kč | 29 942,36 Kč |
| 500 | 115,65376 Kč | 57 826,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,67678 Kč | 111 676,78 Kč |
| Unit Price without VAT: | 158,09000 Kč |
|---|---|
| Unit Price with VAT: | 191,28890 Kč |



