Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV252G3SX

DigiKey Part Number
255-5745-2-ND - Tape & Reel (TR)
255-5745-1-ND - Cut Tape (CT)
255-5745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV252G3SX
Description
SSR RELAY SPST-NO 3.3A 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
3.3 A
On-State Resistance (Max)
60 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,99000 Kč226,99 Kč
10202,14800 Kč2 021,48 Kč
25193,04720 Kč4 826,18 Kč
50186,42020 Kč9 321,01 Kč
100180,02220 Kč18 002,22 Kč
250171,89384 Kč42 973,46 Kč
500165,98332 Kč82 991,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000160,27416 Kč160 274,16 Kč
Manufacturers Standard Package
Unit Price without VAT:226,99000 Kč
Unit Price with VAT:274,65790 Kč