



AQV215SZ | |
|---|---|
DigiKey Part Number | 255-AQV215SZTR-ND - Tape & Reel (TR) 255-AQV215SZCT-ND - Cut Tape (CT) 255-AQV215SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215SZ |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,98000 Kč | 76,98 Kč |
| 10 | 68,57700 Kč | 685,77 Kč |
| 25 | 65,49720 Kč | 1 637,43 Kč |
| 50 | 63,25020 Kč | 3 162,51 Kč |
| 100 | 61,08430 Kč | 6 108,43 Kč |
| 250 | 58,32920 Kč | 14 582,30 Kč |
| 500 | 56,32600 Kč | 28 163,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,39125 Kč | 54 391,25 Kč |
| 2 000 | 52,52121 Kč | 105 042,42 Kč |
| 3 000 | 51,45698 Kč | 154 370,94 Kč |
| Unit Price without VAT: | 76,98000 Kč |
|---|---|
| Unit Price with VAT: | 93,14580 Kč |

