



AQV215SX | |
|---|---|
DigiKey Part Number | 255-AQV215SXTR-ND - Tape & Reel (TR) 255-AQV215SXCT-ND - Cut Tape (CT) 255-AQV215SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215SX |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 69,40200 Kč | 694,02 Kč |
| 25 | 66,27400 Kč | 1 656,85 Kč |
| 50 | 64,00460 Kč | 3 200,23 Kč |
| 100 | 61,81120 Kč | 6 181,12 Kč |
| 250 | 59,02336 Kč | 14 755,84 Kč |
| 500 | 56,99708 Kč | 28 498,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,03922 Kč | 55 039,22 Kč |
| 2 000 | 53,14694 Kč | 106 293,88 Kč |
| 3 000 | 52,06998 Kč | 156 209,94 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |




