
AQP814 | |
|---|---|
DigiKey Part Number | 255-AQP814-ND |
Manufacturer | |
Manufacturer Product Number | AQP814 |
Description | HEATSINK STD 25A AQA RELAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink AQ-A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | AQ-A Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 757,08700 Kč | 15 141,74 Kč |
| Unit Price without VAT: | 757,08700 Kč |
|---|---|
| Unit Price with VAT: | 916,07527 Kč |


