
AJ7200BTVF | |
|---|---|
DigiKey Part Number | 255-3796-ND |
Manufacturer | |
Manufacturer Product Number | AJ7200BTVF |
Description | SWITCH ROCKER DPST 10A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus, ENEC, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 82,09500 Kč | 820,95 Kč |
| 25 | 77,43040 Kč | 1 935,76 Kč |
| 50 | 74,06240 Kč | 3 703,12 Kč |
| 100 | 70,83960 Kč | 7 083,96 Kč |
| 300 | 66,00720 Kč | 19 802,16 Kč |
| 500 | 63,87034 Kč | 31 935,17 Kč |
| 1 000 | 61,07552 Kč | 61 075,52 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |

