AGQ200S24Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 1 729
Unit Price: 42,03000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 4 602
Unit Price: 40,16000 Kč
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: 81,63951 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 14 509
Unit Price: 87,80000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 8 514
Unit Price: 105,90000 Kč
Datasheet
AGQ210A, AGQ200A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGQ210A, AGQ200A Series

AGQ200S24Z

DigiKey Part Number
255-3875-2-ND - Tape & Reel (TR)
255-3875-1-ND - Cut Tape (CT)
255-3875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGQ200S24Z
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ200S24Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
37.5VA, 60W
Coil Current
9.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
2.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,03000 Kč42,03 Kč
1037,49200 Kč374,92 Kč
2535,81120 Kč895,28 Kč
5034,58380 Kč1 729,19 Kč
10033,40200 Kč3 340,20 Kč
25031,89644 Kč7 974,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90029,90331 Kč26 912,98 Kč
1 80028,87618 Kč51 977,12 Kč
2 70028,29146 Kč76 386,94 Kč
4 50027,57132 Kč124 070,94 Kč
6 30027,10695 Kč170 773,79 Kč
Manufacturers Standard Package
Unit Price without VAT:42,03000 Kč
Unit Price with VAT:50,85630 Kč