
AGQ200A12Y | |
|---|---|
DigiKey Part Number | 255-AGQ200A12YTR-ND - Tape & Reel (TR) 255-AGQ200A12YCT-ND - Cut Tape (CT) 255-AGQ200A12YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A12Y |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 Kč | 93,46 Kč |
| 10 | 83,31600 Kč | 833,16 Kč |
| 25 | 79,56920 Kč | 1 989,23 Kč |
| 50 | 76,84520 Kč | 3 842,26 Kč |
| 100 | 74,20970 Kč | 7 420,97 Kč |
| 250 | 70,86188 Kč | 17 715,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 87,95696 Kč | 79 161,26 Kč |
| 1 800 | 84,93161 Kč | 152 876,90 Kč |
| Unit Price without VAT: | 93,46000 Kč |
|---|---|
| Unit Price with VAT: | 113,08660 Kč |


