



AGN200A4HX | |
|---|---|
DigiKey Part Number | 255-AGN200A4HXTR-ND - Tape & Reel (TR) 255-AGN200A4HXCT-ND - Cut Tape (CT) 255-AGN200A4HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A4HX |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 82,09500 Kč | 820,95 Kč |
| 25 | 78,39880 Kč | 1 959,97 Kč |
| 50 | 75,71680 Kč | 3 785,84 Kč |
| 100 | 73,12140 Kč | 7 312,14 Kč |
| 250 | 69,82284 Kč | 17 455,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,60468 Kč | 45 302,34 Kč |
| 1 000 | 87,49012 Kč | 87 490,12 Kč |
| 1 500 | 85,71715 Kč | 128 575,73 Kč |
| 2 500 | 83,53372 Kč | 208 834,30 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |

