

AGN200A03X | |
|---|---|
DigiKey Part Number | 255-3882-2-ND - Tape & Reel (TR) 255-3882-1-ND - Cut Tape (CT) 255-3882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A03X |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 10 | 35,82800 Kč | 358,28 Kč |
| 25 | 34,21120 Kč | 855,28 Kč |
| 50 | 33,04060 Kč | 1 652,03 Kč |
| 100 | 31,91160 Kč | 3 191,16 Kč |
| 250 | 30,47264 Kč | 7 618,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,42780 Kč | 14 713,90 Kč |
| 1 000 | 28,41733 Kč | 28 417,33 Kč |
| 1 500 | 27,84235 Kč | 41 763,53 Kč |
| 2 500 | 27,13399 Kč | 67 834,98 Kč |
| 3 500 | 26,67728 Kč | 93 370,48 Kč |
| 5 000 | 26,20114 Kč | 131 005,70 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |



