




ADW1205HLW | |
|---|---|
DigiKey Part Number | 255-5337-ND |
Manufacturer | |
Manufacturer Product Number | ADW1205HLW |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1205HLW Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 62.5 Ohms |
Coil Current 80 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 106,69100 Kč | 1 066,91 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 98,40500 Kč | 4 920,25 Kč |
| 100 | 95,03060 Kč | 9 503,06 Kč |
| 300 | 89,91273 Kč | 26 973,82 Kč |
| 500 | 87,62634 Kč | 43 813,17 Kč |
| 1 000 | 84,61396 Kč | 84 613,96 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |




