9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6LF22XWA/B

DigiKey Part Number
P687-ND
Manufacturer
Manufacturer Product Number
6LF22XWA/B
Description
BATTERY ALKALINE 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
Termination Style
9 Volt Snap Fasteners
Features
-
Discharge Rate
-
Weight
45.59 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 145
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
2038,13250 Kč762,65 Kč
4036,02725 Kč1 441,09 Kč
21031,45100 Kč6 604,71 Kč
42029,71467 Kč12 480,16 Kč
63028,74427 Kč18 108,89 Kč
1 05028,16351 Kč29 571,69 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč