USB Magnetic - Push/Pull ISO 1, ISO 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZU-1890MU1

DigiKey Part Number
PCR220-ND
Manufacturer
Manufacturer Product Number
ZU-1890MU1
Description
CARD READER FULL INSERT USB
Customer Reference
Detailed Description
USB Magnetic - Push/Pull ISO 1, ISO 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic - ATG
Series
-
Packaging
Box
Part Status
Obsolete
Card Reader Type
Magnetic - Push/Pull
Interface
USB
Card Read/Write Type and Tracks
Read Tracks 1, 2
Card Reading Direction
Ejection
Card Standard
ISO 1, ISO 2
Card Speed
10 ~ 120 cm/s
Supply Voltage
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 430,38000 Kč1 430,38 Kč
Unit Price without VAT:1 430,38000 Kč
Unit Price with VAT:1 730,75980 Kč