Enclosed DC DC Converter 1 Output 24V 12.5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAF300-110S24W

DigiKey Part Number
4457-WAF300-110S24W-ND
Manufacturer
Manufacturer Product Number
WAF300-110S24W
Description
DC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 12.5A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
WAF300-110S24W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300W
Manufacturer
P-DUKE Technology
Voltage - Isolation
3 kV
Series
Applications
Industrial, ITE (Commercial), Railway
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
43V
Size / Dimension
6.00" L x 4.01" W x 1.52" H (152.4mm x 101.9mm x 38.6mm)
Voltage - Input (Max)
160V
Approval Agency
CE, cULus, cURus
Number of Outputs
1
Standard Number
50155; 60950-1; 62368-1; UL 508
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
12.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 548,78000 Kč13 548,78 Kč
1011 908,30300 Kč119 083,03 Kč
Manufacturers Standard Package
Unit Price without VAT:13 548,78000 Kč
Unit Price with VAT:16 394,02380 Kč