
PDL06-24S05W | |
---|---|
DigiKey Part Number | 4457-PDL06-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | PDL06-24S05W |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 459,72000 Kč | 459,72 Kč |
5 | 442,72000 Kč | 2 213,60 Kč |
10 | 435,55500 Kč | 4 355,55 Kč |
30 | 424,39033 Kč | 12 731,71 Kč |
50 | 419,29540 Kč | 20 964,77 Kč |
100 | 412,46940 Kč | 41 246,94 Kč |
250 | 403,60456 Kč | 100 901,14 Kč |
500 | 397,01688 Kč | 198 508,44 Kč |
Unit Price without VAT: | 459,72000 Kč |
---|---|
Unit Price with VAT: | 556,26120 Kč |