
MPU02-12S12 | |
|---|---|
DigiKey Part Number | 4457-MPU02-12S12-ND |
Manufacturer | |
Manufacturer Product Number | MPU02-12S12 |
Description | ISOLATED / 2W / VOUT: 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.004 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9.6V | Package / Case 9-SIP Module, 4 Leads |
Voltage - Input (Max) 14.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 167mA | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,38000 Kč | 394,38 Kč |
| 5 | 379,73600 Kč | 1 898,68 Kč |
| 10 | 373,58500 Kč | 3 735,85 Kč |
| 25 | 365,58840 Kč | 9 139,71 Kč |
| 50 | 359,64060 Kč | 17 982,03 Kč |
| 100 | 353,79060 Kč | 35 379,06 Kč |
| 250 | 346,19044 Kč | 86 547,61 Kč |
| 500 | 340,54028 Kč | 170 270,14 Kč |
| Unit Price without VAT: | 394,38000 Kč |
|---|---|
| Unit Price with VAT: | 477,19980 Kč |


