Open Frame AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC15US12D-D

DigiKey Part Number
4457-MAC15US12D-D-ND
Manufacturer
Manufacturer Product Number
MAC15US12D-D
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
P-DUKE Technology
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.50" L x 1.00" W x 0.80" H (38.1mm x 25.4mm x 20.2mm)
Approval Agency
CB, CE, cURus, FCC
Standard Number
60601-1; 62368-1
Line Regulation
±0.2%
Load Regulation
±0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1785,75000 Kč785,75 Kč
10690,60300 Kč6 906,03 Kč
25656,01960 Kč16 400,49 Kč
50631,02340 Kč31 551,17 Kč
100606,97660 Kč60 697,66 Kč
250576,58912 Kč144 147,28 Kč
Manufacturers Standard Package
Unit Price without VAT:785,75000 Kč
Unit Price with VAT:950,75750 Kč