Isolated Module DC DC Converter 1 Output 48V 1.6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAE75-24S48W

DigiKey Part Number
4457-HAE75-24S48W-ND
Manufacturer
Manufacturer Product Number
HAE75-24S48W
Description
DC DC CONVERTER 48V 77W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.6A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
77 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 469,99000 Kč2 469,99 Kč
62 367,77000 Kč14 206,62 Kč
102 339,36600 Kč23 393,66 Kč
262 287,02154 Kč59 462,56 Kč
502 251,81300 Kč112 590,65 Kč
Unit Price without VAT:2 469,99000 Kč
Unit Price with VAT:2 988,68790 Kč