HAE150-72S12UA-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAE150-72S12UB-P

DigiKey Part Number
4457-HAE150-72S12UB-P-ND
Manufacturer
Manufacturer Product Number
HAE150-72S12UB-P
Description
ISOLATED / 150W / VOUT:12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.51" H (61.0mm x 57.9mm x 13.0mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 954,39000 Kč3 954,39 Kč
53 806,79000 Kč19 033,95 Kč
103 744,85100 Kč37 448,51 Kč
253 664,41920 Kč91 610,48 Kč
503 604,62700 Kč180 231,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 954,39000 Kč
Unit Price with VAT:4 784,81190 Kč