FED60-24S05W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FED60-24S05W

DigiKey Part Number
4457-FED60-24S05W-ND
Manufacturer
Manufacturer Product Number
FED60-24S05W
Description
DC DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
FED60-24S05W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 332,13000 Kč2 332,13 Kč
52 245,19400 Kč11 225,97 Kč
102 208,71300 Kč22 087,13 Kč
302 151,97667 Kč64 559,30 Kč
502 126,06260 Kč106 303,13 Kč
1002 091,36380 Kč209 136,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 332,13000 Kč
Unit Price with VAT:2 821,87730 Kč