Parametric Equivalent
Parametric Equivalent

7907-09FTBG00A | |
|---|---|
DigiKey Part Number | 4985-7907-09FTBG00A-ND |
Manufacturer | |
Manufacturer Product Number | 7907-09FTBG00A |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Metal, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7907-09FTWG00A | Oupiin | 120 | 4985-7907-09FTWG00A-ND | 17,22000 Kč | Parametric Equivalent |
| CN-DSUB9SKT00-000 | Amphenol Cables on Demand | 856 | 3272-CN-DSUB9SKT00-000-ND | 38,22000 Kč | Parametric Equivalent |
| FMCN45985 | Fairview Microwave | 0 | 5328-FMCN45985-ND | 0,00000 Kč | Parametric Equivalent |
| PE45985 | Pasternack | 0 | 6099-PE45985-ND | 143,84000 Kč | Parametric Equivalent |
| SD9S | L-com | 2 210 | 5073-SD9S-ND | 127,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,26009 Kč | 56 300,45 Kč |
| Unit Price without VAT: | 11,26009 Kč |
|---|---|
| Unit Price with VAT: | 13,62471 Kč |






