
2042-1X15G00SA | |
|---|---|
DigiKey Part Number | 4985-2042-1X15G00SA-ND |
Manufacturer | |
Manufacturer Product Number | 2042-1X15G00SA |
Description | PCB SOCKET, SINGLE ROW, 15 PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Height 0.224" (5.69mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 20,93900 Kč | 209,39 Kč |
| 100 | 17,79600 Kč | 1 779,60 Kč |
| 500 | 15,88354 Kč | 7 941,77 Kč |
| 1 000 | 15,12503 Kč | 15 125,03 Kč |
| 5 000 | 13,50189 Kč | 67 509,45 Kč |
| 10 000 | 12,85798 Kč | 128 579,80 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |










