3 (1 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-2X03B

DigiKey Part Number
4985-2006-2X03B-ND
Manufacturer
Manufacturer Product Number
2006-2X03B
Description
MINI JUMPERS, 2.54MM PITCH, BLAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 (1 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
3 (1 x 3)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester Thermoplastic, Glass Filled
Voltage Rating
-
Current Rating (Amps)
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
2512,29640 Kč307,41 Kč
5011,70840 Kč585,42 Kč
10011,14990 Kč1 114,99 Kč
25010,45028 Kč2 612,57 Kč
5009,95096 Kč4 975,48 Kč
1 0009,47577 Kč9 475,77 Kč
2 5008,88249 Kč22 206,23 Kč
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč