GD CSHPM1.14-UOVJ-W4-1-350-R18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 2 920
Unit Price: 33,60000 Kč
Datasheet
LED Lighting Color OSLON® SSL 150 Horticulture Blue 455nm (Typ) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD CSHPM1.14-UOVJ-W4-1-350-R18

DigiKey Part Number
475-GDCSHPM1.14-UOVJ-W4-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD CSHPM1.14-UOVJ-W4-1-350-R18
Description
LED OSLON SSL150 BLUE 455NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Horticulture Blue 455nm (Typ) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
711mW (658mW ~ 763mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Wavelength
455nm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.061" (1.54mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
2.6°C/W
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD CSSPM1.14-UOVJ-W4-1-350-R18ams-OSRAM USA INC.2 920475-GDCSSPM1.14-UOVJ-W4-1CT-ND33,60000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes