
SL3-1 | |
---|---|
DigiKey Part Number | 2640-SL3-1-ND |
Manufacturer | |
Manufacturer Product Number | SL3-1 |
Description | SENSOR LINEAR 1X3MM PSD TO5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance | 80 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | TO-5 Variant, 5 Leads, Lens Top Metal Can | |
Supplier Device Package | TO-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 110,24000 Kč | 1 110,24 Kč |
10 | 908,48000 Kč | 9 084,80 Kč |
Unit Price without VAT: | 1 110,24000 Kč |
---|---|
Unit Price with VAT: | 1 343,39040 Kč |