
RD07 | |
|---|---|
DigiKey Part Number | 2640-RD07-ND |
Manufacturer | |
Manufacturer Product Number | RD07 |
Description | SENSOR PHOTODIODE 900NM 3MM TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 1.5ns TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Responsivity @ nm | 0.55 A/W @ 900nm | |
Response Time | 1.5ns | |
Current - Dark (Typ) | 200pA | |
Active Area | 7.1mm² | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 802,98000 Kč | 2 802,98 Kč |
| 10 | 2 409,21000 Kč | 24 092,10 Kč |
| Unit Price without VAT: | 2 802,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 391,60580 Kč |


