
PIN-4X4D | |
|---|---|
DigiKey Part Number | 2640-PIN-4X4D-ND |
Manufacturer | |
Manufacturer Product Number | PIN-4X4D |
Description | SENSOR PHOTODIODE 850NM 48CLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 48-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 1.96mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-CLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 763,28000 Kč | 5 763,28 Kč |
| 10 | 5 078,60700 Kč | 50 786,07 Kč |
| Unit Price without VAT: | 5 763,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 973,56880 Kč |





