
OSD60-E | |
---|---|
DigiKey Part Number | 2640-OSD60-E-ND |
Manufacturer | |
Manufacturer Product Number | OSD60-E |
Description | SENSOR PHOTODIODE 550NM TO233AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 550nm TO-233AA, TO-8-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 550nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 850nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 8nA | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2 163,57880 Kč | 216 357,88 Kč |
Unit Price without VAT: | 2 163,57880 Kč |
---|---|
Unit Price with VAT: | 2 617,93035 Kč |