
RFI-4MM-100 | |
|---|---|
DigiKey Part Number | 1053-RFI-4MM-100-ND |
Manufacturer | |
Manufacturer Product Number | RFI-4MM-100 |
Description | RUBBER FAN ISOLATOR BAG=100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Isolator For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Isolator | |
Fits Fan Size | - | |
Length | 1.18" (29.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,08000 Kč | 643,08 Kč |
| 10 | 525,51300 Kč | 5 255,13 Kč |
| 25 | 481,42200 Kč | 12 035,55 Kč |
| 50 | 449,82160 Kč | 22 491,08 Kč |
| 100 | 442,05000 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 643,08000 Kč |
|---|---|
| Unit Price with VAT: | 778,12680 Kč |



