
OE25079-11-1WB | |
|---|---|
DigiKey Part Number | 1053-OE25079-11-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OE25079-11-1WB |
Description | FAN 250X76MM 115VAC DUAL SPEED E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 250mm Dia Ball 460.0 CFM (12.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OE25079-11-1WB Models |
Category | Noise 55.0dB(A) |
Manufacturer Orion Fans | Power (Watts) 26.00W |
Series | RPM 2200 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 250mm Dia | Approval Agency CE, cURus, TUV, UKCA |
Width 78.50mm | Current Rating (Amps) 0.370A |
Air Flow 460.0 CFM (12.88m³/min) | Voltage Range 103 ~ 126VAC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Steel |
Fan Type Motorized Impellers | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 119,88000 Kč | 3 119,88 Kč |
| 10 | 2 477,23900 Kč | 24 772,39 Kč |
| 25 | 2 265,95280 Kč | 56 648,82 Kč |
| Unit Price without VAT: | 3 119,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 775,05480 Kč |


