Rack Fan Tray, DC, 9 Fans, 990 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODT903

DigiKey Part Number
1053-ODT903-ND
Manufacturer
Manufacturer Product Number
ODT903
Description
9 FAN TRAY DC 24V 990CFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, DC, 9 Fans, 990 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Manufacturer
Orion Fans
Specifications
Fan Tray, DC, 9 Fans, 990 CFM
Series
Size / Dimension
19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Base Product Number
Type
Fan Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 437,21000 Kč8 437,21 Kč
Manufacturers Standard Package
Unit Price without VAT:8 437,21000 Kč
Unit Price with VAT:10 209,02410 Kč