
ODT303 | |
|---|---|
DigiKey Part Number | 1053-ODT303-ND |
Manufacturer | |
Manufacturer Product Number | ODT303 |
Description | 3 FAN TRAY DC 24V 330CFM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 24VDC | |
Specifications | Fan Tray, DC, 3 Fans, 330 CFM | |
Size / Dimension | 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 081,73000 Kč | 5 081,73 Kč |
| Unit Price without VAT: | 5 081,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 148,89330 Kč |

