
ODC10025-12HB10A | |
|---|---|
DigiKey Part Number | 1053-ODC10025-12HB10A-ND |
Manufacturer | |
Manufacturer Product Number | ODC10025-12HB10A |
Description | FAN IMP MTRZD 100X25.2MM 12VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 65.0 CFM (1.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODC10025-12HB10A Models |
Category | Features Auto Restart |
Mfr | Noise 55.4dB(A) |
Series | Power (Watts) 16.8 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Round - 100mm Dia | Approval Agency CE, cURus, UKCA |
Width 25.20mm | Current Rating (Amps) 1.40A |
Air Flow 65.0 CFM (1.82m³/min) | Voltage Range 10 ~ 13.8VDC |
Static Pressure 1.900 in H2O (473.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,52000 Kč | 873,52 Kč |
| 10 | 699,82100 Kč | 6 998,21 Kč |
| 25 | 636,65920 Kč | 15 916,48 Kč |
| 50 | 592,00500 Kč | 29 600,25 Kč |
| 100 | 587,98600 Kč | 58 798,60 Kč |
| Unit Price without VAT: | 873,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,95920 Kč |


