Fan Motorized Impellers 48VDC Round - 250mm Dia Ball 790.0 CFM (22.12m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB250110-48HB10A

DigiKey Part Number
1053-1803-ND
Manufacturer
Manufacturer Product Number
ODB250110-48HB10A
Description
FAN IMP MTRZD 250X106.5MM 48VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 250mm Dia Ball 790.0 CFM (22.12m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
130 W
Mfr
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Round - 250mm Dia
Weight
5.1 lbs (2.3 kg)
Width
106.5mm
Current Rating (Amps)
2.7A
Air Flow
790.0 CFM (22.12m³/min)
Voltage Range
36 ~ 56VDC
Static Pressure
2.220 in H2O (553.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Thermoplastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
78.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 153,19500 Kč8 306,39 Kč
Unit Price without VAT:4 153,19500 Kč
Unit Price with VAT:5 025,36595 Kč