
ODB250110-24HB10A | |
|---|---|
DigiKey Part Number | 1053-1802-ND |
Manufacturer | |
Manufacturer Product Number | ODB250110-24HB10A |
Description | FAN IMP MTRZD 250X106.5MM 24VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 250mm Dia Ball 790.0 CFM (22.12m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 130 W |
Mfr | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 250mm Dia | Weight 5.1 lbs (2.3 kg) |
Width 106.5mm | Current Rating (Amps) 5.4A |
Air Flow 790.0 CFM (22.12m³/min) | Voltage Range 16 ~ 28VDC |
Static Pressure 2.220 in H2O (553.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 78.0dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4 153,19500 Kč | 8 306,39 Kč |
| Unit Price without VAT: | 4 153,19500 Kč |
|---|---|
| Unit Price with VAT: | 5 025,36595 Kč |

