Fan Motorized Impellers 48VDC Round - 189.5mm Dia Ball 432.0 CFM (12.10m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB19069-48HB10A

DigiKey Part Number
1053-1797-ND
Manufacturer
Manufacturer Product Number
ODB19069-48HB10A
Description
FAN IMP MTRZD 189.5X68.5MM 48VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 189.5mm Dia Ball 432.0 CFM (12.10m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
ODB19069-48HB10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
122 W
Mfr
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Round - 189.5mm Dia
Weight
2.205 lb (1 kg)
Width
68.50mm
Current Rating (Amps)
2.55A
Air Flow
432.0 CFM (12.10m³/min)
Voltage Range
36 ~ 56VDC
Static Pressure
2.810 in H2O (700.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Thermoplastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
77.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 080,62000 Kč3 080,62 Kč
102 446,20400 Kč24 462,04 Kč
252 235,65720 Kč55 891,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 080,62000 Kč
Unit Price with VAT:3 727,55020 Kč