Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 298.0 CFM (8.34m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB17567-24HB10A

DigiKey Part Number
1053-1794-ND
Manufacturer
Manufacturer Product Number
ODB17567-24HB10A
Description
FAN IMP MTRZD 175X67MM 24VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 298.0 CFM (8.34m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50.4 W
Mfr
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Round - 175mm Dia
Weight
1.9 lbs (900.0 g)
Width
67.00mm
Current Rating (Amps)
2.1A
Air Flow
298.0 CFM (8.34m³/min)
Voltage Range
15 ~ 27.6VDC
Static Pressure
1.380 in H2O (343.7 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Thermoplastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
64.0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 132
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 899,14667 Kč22 789,76 Kč
Unit Price without VAT:1 899,14667 Kč
Unit Price with VAT:2 297,96747 Kč