
ODB17567-12HB10A | |
|---|---|
DigiKey Part Number | 1053-1793-ND |
Manufacturer | |
Manufacturer Product Number | ODB17567-12HB10A |
Description | FAN IMP MTRZD 175X67MM 12VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 175mm Dia Ball 298.0 CFM (8.34m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 50.4 W |
Mfr | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Voltage - Rated | Approval Agency CE, TUV |
Size / Dimension Round - 175mm Dia | Weight 1.9 lbs (900.0 g) |
Width 67.00mm | Current Rating (Amps) 4.2A |
Air Flow 298.0 CFM (8.34m³/min) | Voltage Range 8 ~ 14VDC |
Static Pressure 1.380 in H2O (343.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 64.0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 433,88000 Kč | 2 433,88 Kč |
| 10 | 1 935,51200 Kč | 19 355,12 Kč |
| 25 | 1 758,48160 Kč | 43 962,04 Kč |
| 50 | 1 741,02820 Kč | 87 051,41 Kč |
| Unit Price without VAT: | 2 433,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 944,99480 Kč |

