
ODB13391-48HB10A | |
|---|---|
DigiKey Part Number | 1053-1792-ND |
Manufacturer | |
Manufacturer Product Number | ODB13391-48HB10A |
Description | FAN IMP MTRZD 133.5X91MM 48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133.5mm Dia Ball 257.0 CFM (7.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB13391-48HB10A Models |
Category | Power (Watts) 60 W |
Mfr | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 133.5mm Dia | Weight 1.543 lb (700.0 g) |
Width 91.00mm | Current Rating (Amps) 1.25A |
Air Flow 257.0 CFM (7.20m³/min) | Voltage Range 36 ~ 56VDC |
Static Pressure 1.900 in H2O (473.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 68.0dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 030,97917 Kč | 24 371,75 Kč |
| Unit Price without VAT: | 2 030,97917 Kč |
|---|---|
| Unit Price with VAT: | 2 457,48480 Kč |

