
OD8038-24MBVXE | |
---|---|
DigiKey Part Number | 1053-OD8038-24MBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-24MBVXE |
Description | Thermal Products |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.1dB(A) | |
Power (Watts) | 14.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 412,43000 Kč | 412,43 Kč |
10 | 338,32100 Kč | 3 383,21 Kč |
25 | 310,24200 Kč | 7 756,05 Kč |
50 | 290,01200 Kč | 14 500,60 Kč |
100 | 277,29940 Kč | 27 729,94 Kč |
Unit Price without VAT: | 412,43000 Kč |
---|---|
Unit Price with VAT: | 499,04030 Kč |