
OD8038-24HHBVXE | |
|---|---|
DigiKey Part Number | 1053-OD8038-24HHBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-24HHBVXE |
Description | Thermal Products |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 2.000 in H2O (498.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 66.5dB(A) | |
Power (Watts) | 45.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.90A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,90000 Kč | 603,90 Kč |
| 10 | 485,28500 Kč | 4 852,85 Kč |
| 25 | 441,77280 Kč | 11 044,32 Kč |
| 50 | 410,89300 Kč | 20 544,65 Kč |
| 100 | 397,99610 Kč | 39 799,61 Kč |
| Unit Price without VAT: | 603,90000 Kč |
|---|---|
| Unit Price with VAT: | 730,71900 Kč |



